Lapp Unitronic Series Data Cable 3 Pairs 0.34 mm² 50 m Grey Sheath Polyvinyl Chloride

Subtotal (1 reel of 50 metres)*

$412.89

(exc. GST)

$454.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$412.89$8.258

*price indicative

RS Stock No.:
724-4575
Mfr. Part No.:
34046
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Number of Pairs

3

Product Type

Data Cable

Cross Sectional Area

0.34mm²

Cable Length

50m

Jacket Colour

Grey

Outside Diameter

9.4mm

Minimum Operating Temperature

-40°C

Jacket Material

Polyvinyl Chloride

Maximum Operating Temperature

75°C

Standards/Approvals

RoHS

Fire Behaviour

Flame Retardant

Voltage

1kV

Series

Unitronic

Conductor Material

Bare Copper

Unitronic Low Capacitance STP Data Cable


From Lapp, this Unitronic Li2YCY cable is a low frequency low capacitance data cable that is well suited for wiring data systems that require a transmission of low, sensitive signals and high bit rates.

The cable has a twisted pair construction, and features a metal foil screen that protects against signal interference. It also had a PVC sheath, and is optimized for installations with limited flexibility, and for use in dry or damp interiors.

Features and Benefits

• Qualified for RS422 and RS485 interfaces

• Intended for limited flexible use and for fixed installation

• Flame retardant to IEC 60332-1-2

• Operating temperature in fixed installations: -40°C to +80°C

• Operating temperature with occasional flexing: -5°C to +70°C

Applications

Unitronic Li2YCY cable is suitable for signal, control and measuring applications, and is often used in;

• Electronic circuits

• Computer Systems

• Machine design

• Office equipment

Accessories

Unitronic cable should be used with accessories that match its capabilities, such as the Lapp range of Skintop MS-HF-M SC cable glands that have low resistance contact as standard.

• 136-8515 is an M12 Skintop EMC Cable Gland

• 136-8516 is an M16 Skintop EMC Cable Gland

• 136-8517 is an M20 Skintop EMC Cable Gland

• 136-8518 is an M25 Skintop EMC Cable Gland

• 136-8519 is an M32 Skintop EMC Cable Gland

Data cable with low capacitance, individual screening of the pairs and overall copper braiding

Suitable for wiring data systems and controls in large industrial plants, for the transmission of sensitive signals and high bit rates for enhanced requirements and high electrical interface in the circuits

Intended for limited flexible use and for fixed installation in dry and damp interiors

Stranded 7-wire bare copper conductor

Foil wrapping, static screening of aluminium-laminated plastic film with drain wire

Grey PVC outer sheath

Flame retardant to IEC 60332-1-2

RS Industrial Cable


Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy