Lapp UNITRONIC LiYCY Series Twisted Pair Cable 3 Pairs 6 Cores 0.5 mm² 100 m Grey Sheath Polyvinyl Chloride

This image is representative of the product range

Subtotal (1 reel of 100 metres)*

$988.06

(exc. GST)

$1,086.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$988.06$9.881

*price indicative

RS Stock No.:
608-4177
Distrelec Article No.:
304-31-146
Mfr. Part No.:
0035811
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Twisted Pair Cable

Number of Pairs

3

Cross Sectional Area

0.5 mm²

Number of Cores

6

Cable Length

100m

Jacket Colour

Grey

Outside Diameter

8.7mm

Jacket Material

Polyvinyl Chloride

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

CE, RoHS

Screened/Unscreened

Screened

Series

UNITRONIC LiYCY

Voltage

250V

Conductor Material

Bare Copper

Fire Behaviour

Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2

COO (Country of Origin):
DE

LAPP Screened Data Cable, 3 Twisted Pairs, 100m Length - UNITRONIC Series - 0035811


Deliver information securely across your system with this data cable from LAPP. It has 3 twisted pairs of conductors to reduce interference from crosstalk, ensuring the reliable transfer of your data. Ttinned copper shielding makes the cable ideal for situations where electromagnetic interference (EMI) is an issue. Each of the internal conductors has a cross-sectional area of 0.5mm², ensuring easy compatibility with standard equipment.

Features & Benefits


• PVC insulation material is flame-retardant to enhance workplace safety

• Slim 8.7mm cable diameter suits compact applications

• Length of 100m can be easily cut to length

• Twisted pair design for flexibility to fit into busy cabinets

Applications


• Telecommunications industry

• Control devices

• Office buildings

How do I identify the conductors on this data cable?


Each of the wire's conductor cores are clearly colour-coded to help you easily identify your connections.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy