Belden 9506NH Series Data Cable 6 Pairs 12 Cores 0.2 mm² 500 m Silver Sheath Low Smoke Zero Halogen

Subtotal (1 box of 500 metres)*

$5,193.29

(exc. GST)

$5,712.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +$5,193.29$10.387

*price indicative

RS Stock No.:
382-7353
Mfr. Part No.:
9506NH.00500
Brand:
Belden
Find similar products by selecting one or more attributes.
Select all

Brand

Belden

Number of Pairs

6

Product Type

Data Cable

Cross Sectional Area

0.2mm²

Number of Cores

12

Cable Length

500m

Jacket Colour

Silver

Outside Diameter

7.6mm

Conductor Type

Stranded

Minimum Operating Temperature

-30°C

Jacket Material

Low Smoke Zero Halogen

Maximum Operating Temperature

80°C

Standards/Approvals

Euroclass Dca-s2 d1 a1

Conductor Material

Tin Copper Wire

Series

9506NH

Voltage

300V

Fire Behaviour

IEC 60332-3c

Number of Strands

7

Size of Strands

32AWG

Core Strands

7 x 32AWG

COO (Country of Origin):
NL

Belden Multipair Cable, 24 AWG, PVC sheath


Experience dependable signal transmission for a variety of installations with the multi-purpose, multipair cables from Belden.

These electronic cables are versatile and rugged to suit your needs, allowing them to be used in a range of computer networking and instrumentation applications. Belden multipair cables contain groups of twisted pair circuits bundled together, allowing easy set-up for your system and reducing EMI (electromagnetic interference).

These Belden cables also use patented best-in-class Beldfoil shield technology, which provides 100% coverage for strong signal protection. This aluminium/polyester foil construction is designed to be robust yet lightweight and flexible. Output is maximised as the screening prevents any outside interference from interrupting the transmission within the cable.

Features and Benefits:


• 24 AWG (7x32) stranded tinned copper wire conductors for optimal conductivity

• Durable PVC insulation and laid up in twisted pairs

• Tinned copper drain wire is provided for termination of the screen

• Overall Beldfoil® shield offers 100% screening

• Chrome-grey overall outer jacket

Applications:


Computers

Instrumentation

Why choose Belden?


With over 100 years of experience Belden are global industry experts at providing high-quality cabling and connectivity solutions. They create dependable products that help to minimise signal loss and maximise uptime, giving you high performance every day.

What is twisted pair cabling and why use it?


Twisted pair cables are commonly used for telephone and data networks as they can transmit high volumes of data at fast speeds. Twisted pair cables contain two conductors twisted together, which carry signals in opposite directions. This design ensures that crosstalk is negated, and helps to defend against external interference which can hinder or distort signal transmission.

Standards

UL2464; NEC CMG (95xx) IEC 332-3C (95xx NH)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy