Belden YE00438 Series Data Cable 4 Pairs 8 Cores 0.23 mm² 152 m Silver Sheath Polyvinyl Chloride
- RS Stock No.:
- 331-9111
- Mfr. Part No.:
- 8104.01152
- Brand:
- Belden
Subtotal (1 reel of 152 metres)*
$2,795.32
(exc. GST)
$3,074.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $2,795.32 | $18.39 |
*price indicative
- RS Stock No.:
- 331-9111
- Mfr. Part No.:
- 8104.01152
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Data Cable | |
| Number of Pairs | 4 | |
| Cross Sectional Area | 0.23mm² | |
| Number of Cores | 8 | |
| Cable Length | 152m | |
| Jacket Colour | Silver | |
| Outside Diameter | 7.67mm | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -30°C | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | APAC, CE, CPR, UL | |
| Core Strands | 7 x 32AWG | |
| Number of Strands | 7 | |
| Voltage | 30V | |
| Series | YE00438 | |
| Size of Strands | 32AWG | |
| Fire Behaviour | IEC 60332-1-2, UL1685 UL Loading | |
| Conductor Material | Tin Copper Wire | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Data Cable | ||
Number of Pairs 4 | ||
Cross Sectional Area 0.23mm² | ||
Number of Cores 8 | ||
Cable Length 152m | ||
Jacket Colour Silver | ||
Outside Diameter 7.67mm | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -30°C | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals APAC, CE, CPR, UL | ||
Core Strands 7 x 32AWG | ||
Number of Strands 7 | ||
Voltage 30V | ||
Series YE00438 | ||
Size of Strands 32AWG | ||
Fire Behaviour IEC 60332-1-2, UL1685 UL Loading | ||
Conductor Material Tin Copper Wire | ||
- COO (Country of Origin):
- NL
Belden Data Cable, PVC, SF/UTP Shield - YE00438+01152
This high-quality data cable by Belden is designed to meet the demands of professionals in automation, electronics, electrical, and mechanical industries. With a 100 Ω characteristic impedance and ECA CPR certification, this cable ensures top-notch performance and reliability. Its 152m length and PVC outer sheath make it ideal for various applications requiring secure data transmission.
Features & Benefits
• 24 AWG twisted pair cable for efficient data transfer
• SF/UTP shielding provides enhanced protection against interference
• 8 core 4 pair configuration for versatile connectivity options
• PVC outer sheath ensures durability and longevity
• Copper construction guarantees reliable conductivity
• Suitable for multi-core data communication needs
Applications
• Ideal for use in automation systems for seamless data transfer
• Perfect for electrical installations requiring high data integrity
• Great for networking setups in electronic environments
• Suitable for machinery and mechanical systems with complex data requirements
Can it be used in industrial settings?
Yes, this Belden data cable is specifically designed for industrial applications that require secure and reliable data transmission.
Will it work with automation systems?
Yes, this cable is perfect for automation setups where data integrity is crucial.
Is it suitable for networking purposes?
Yes, this cable is ideal for networking environments where high-quality data communication is essential.
Can it withstand mechanical stress?
Yes, the durable construction of this cable ensures it can handle mechanical stress in various applications.
Is it easy to install?
This cable is designed for easy installation, making it convenient for professionals in the field.
Standards
UL2919; NEC CM
Related links
- Belden 9728 Series Data Cable 0.23 mm² Silver Sheath Polyvinyl Chloride
- Belden 8164 Series Multipair Industrial Cable 0.23 mm² Silver Sheath Polyvinyl Chloride
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 0.23 mm² Grey Sheath Polyvinyl
- Belden 9504 Series Data Cable 0.2 mm² Silver Sheath Polyvinyl Chloride
- Belden 9746 Series Data Cable 0.35 mm² Silver Sheath Polyvinyl Chloride
- Belden 8134 Series Data Cable 0.08 mm² Silver Sheath Polyvinyl Chloride
- Belden 8162 Series Data Cable 0.23 mm² Grey Sheath Polyvinyl Chloride
- Belden 8105 Series Data Cable 0.22 mm² Silver Sheath Polyvinyl Chloride
