Lapp Data Cable 2 Pairs 1 mm² 100 m Grey Sheath Polyurethane

Subtotal (1 reel of 100 metres)*

$2,646.26

(exc. GST)

$2,910.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$2,646.26$26.463

*price indicative

RS Stock No.:
280-2817
Mfr. Part No.:
11139537
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Data Cable

Number of Pairs

2

Cross Sectional Area

1mm²

Cable Length

100m

Jacket Colour

Grey

Jacket Material

Polyurethane

Minimum Operating Temperature

-40°C

Conductor Type

Extra Fine

Maximum Operating Temperature

80°C

Standards/Approvals

VDE 0812 and EN 50288-7, UL AWM Style 11117 and 21576, UL 758, CSA C22.2 No. 210

Fire Behaviour

Flame Retardant

Conductor Material

Bare Copper

COO (Country of Origin):
IT
The Lapp data cable is Suitable for use in measuring, control and regulating circuits, Linear robots, automated handling equipment. It has Sophisticated design for high-performance chain/ track use. It is used in chain or carrier. It is suitable for torsional applications which are typical for the loop in wind turbine generators (WTG).

Extra fine wire strand made of bare copper wires

Core insulation based on Polyolefin

TP structure

Non woven wrapping

Tinned copper braiding

Outer sheath made of special PUR compound

Outer sheath colour grey

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy