Lapp Data Cable 4 Pairs 0.25 mm² 100 m Grey Sheath Polyurethane
- RS Stock No.:
- 280-2794
- Mfr. Part No.:
- 11139510
- Brand:
- Lapp
Subtotal (1 reel of 100 metres)*
$1,740.78
(exc. GST)
$1,914.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,740.78 | $17.408 |
*price indicative
- RS Stock No.:
- 280-2794
- Mfr. Part No.:
- 11139510
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Number of Pairs | 4 | |
| Product Type | Data Cable | |
| Cross Sectional Area | 0.25mm² | |
| Cable Length | 100m | |
| Jacket Colour | Grey | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | Polyurethane | |
| Conductor Type | Extra Fine | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | VDE 0812 and EN 50288-7, UL AWM Style 11117 and 21576, UL 758 and CSA C22.2 No. 210 | |
| Conductor Material | Bare Copper | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Number of Pairs 4 | ||
Product Type Data Cable | ||
Cross Sectional Area 0.25mm² | ||
Cable Length 100m | ||
Jacket Colour Grey | ||
Minimum Operating Temperature -40°C | ||
Jacket Material Polyurethane | ||
Conductor Type Extra Fine | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals VDE 0812 and EN 50288-7, UL AWM Style 11117 and 21576, UL 758 and CSA C22.2 No. 210 | ||
Conductor Material Bare Copper | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- IT
The Lapp data cable is Suitable for use in measuring, control and regulating circuits, Linear robots, automated handling equipment. It has Sophisticated design for high-performance chain/ track use. It is used in chain or carrier. It is suitable for torsional applications which are typical for the loop in wind turbine generators (WTG).
Extra fine wire strand made of bare copper wires
Core insulation based on Polyolefin
TP structure
Non woven wrapping
Tinned copper braiding
Outer sheath made of special PUR compound
Outer sheath colour grey
Related links
- Lapp Data Cable 0.25 mm² Grey Sheath Polyurethane
- Lapp Data Cable 0.25 mm² Grey Sheath Polyurethane
- Lapp Data Cable 0.25 mm² Grey Sheath Polyurethane
- Lapp Data Cable 0.25 mm² Grey Sheath Polyurethane
- Lapp Data Cable 0.5 to 2 mm² Grey Sheath Polyurethane
- Lapp Data Cable 1 mm² Grey Sheath Polyurethane
- Lapp Data Cable 0.34 mm² Grey Sheath Polyurethane
- Lapp Data Cable 0.75 mm² Grey Sheath Polyurethane
