MICROWIRES BTA Series Twisted Pair Cable 2 Pairs 0.05 mm² 100 m Grey Sheath Perfluoroalkoxy Alkane
- RS Stock No.:
- 277-0001
- Mfr. Part No.:
- BTA-3019.04
- Brand:
- MICROWIRES
Subtotal (1 reel of 100 metres)*
$3,839.18
(exc. GST)
$4,223.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $3,839.18 | $38.392 |
*price indicative
- RS Stock No.:
- 277-0001
- Mfr. Part No.:
- BTA-3019.04
- Brand:
- MICROWIRES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MICROWIRES | |
| Number of Pairs | 2 | |
| Product Type | Twisted Pair Cable | |
| Cross Sectional Area | 0.05mm² | |
| Cable Length | 100m | |
| Jacket Colour | Grey | |
| Jacket Material | Perfluoroalkoxy Alkane | |
| Minimum Operating Temperature | -196°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | REACH Compliant, RoHS Compliant | |
| Fire Behaviour | Self-extinguishing class: UL 94-V0 | |
| Series | BTA | |
| Conductor Material | Copper | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand MICROWIRES | ||
Number of Pairs 2 | ||
Product Type Twisted Pair Cable | ||
Cross Sectional Area 0.05mm² | ||
Cable Length 100m | ||
Jacket Colour Grey | ||
Jacket Material Perfluoroalkoxy Alkane | ||
Minimum Operating Temperature -196°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals REACH Compliant, RoHS Compliant | ||
Fire Behaviour Self-extinguishing class: UL 94-V0 | ||
Series BTA | ||
Conductor Material Copper | ||
Voltage 600V | ||
- COO (Country of Origin):
- FR
The MICROWIRES Miniature Shielded Wire is a flexible wire with PFA insulation and is ROHS and REACH compliant.
UV resistant
Oil resistant
Water resistant
Standards
Fire Resistance UL94-V0
Related links
- MICROWIRES BTA Series Twisted Pair Cable 0.05 mm² Grey Sheath Perfluoroalkoxy Alkane
- MICROWIRES BTA Series Twisted Pair Cable 0.05 mm² Grey Sheath Perfluoroalkoxy Alkane
- MICROWIRES BTA Series Twisted Pair Cable 100 m, Grey Sheath Perfluoroalkoxy Alkane
- MICROWIRES BTA Series Twisted Pair Cable 0.08 mm² Grey Sheath Perfluoroalkoxy Alkane
- MICROWIRES BTA Series Twisted Pair Cable 0.13 mm² Grey Sheath Perfluoroalkoxy Alkane
- MICROWIRES TWJ Series Twisted Pair Cable 0.05 mm² Grey Sheath Perfluoroalkoxy Alkane
- MICROWIRES BTA Series Twisted Pair Cable 0.08 mm² Grey Sheath Perfluoroalkoxy Alkane
- MICROWIRES BTA Series Twisted Pair Cable 0.08 mm² Grey Sheath Perfluoroalkoxy Alkane
