MICROWIRES TWJ Series Twisted Pair Cable 3 Pairs 0.08 mm² 100 m Grey Sheath Perfluoroalkoxy Alkane

Subtotal (1 reel of 100 metres)*

$3,840.95

(exc. GST)

$4,225.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$3,840.95$38.41

*price indicative

RS Stock No.:
276-9905
Mfr. Part No.:
TWJ-2819.06
Brand:
MICROWIRES
Find similar products by selecting one or more attributes.
Select all

Brand

MICROWIRES

Number of Pairs

3

Product Type

Twisted Pair Cable

Cross Sectional Area

0.08mm²

Cable Length

100m

Jacket Colour

Grey

Jacket Material

Perfluoroalkoxy Alkane

Conductor Type

Stranded

Minimum Operating Temperature

-196°C

Maximum Operating Temperature

200°C

Standards/Approvals

REACH Compliant, RoHS Compliant

Conductor Material

Copper

Series

TWJ

Voltage

600V

Fire Behaviour

Self-extinguishing class: UL 94-V0

COO (Country of Origin):
FR
The MICROWIRES Miniature Twisted multi wire is a flexible wire with PFA insulation and is ROHS and REACH compliant.

UV resistant

Oil resistant

Water resistant

Standards

Fire Resistance UL94-V0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy