Multimedia Connect MPI Series Twisted Pair Cable 2 Pairs 0.22 mm² 100 m Grey Sheath Polyvinyl Chloride
- RS Stock No.:
- 642-623
- Mfr. Part No.:
- MPI2C100
- Brand:
- Multimedia Connect
Subtotal (1 reel of 100 metres)*
$264.15
(exc. GST)
$290.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $264.15 | $2.642 |
*price indicative
- RS Stock No.:
- 642-623
- Mfr. Part No.:
- MPI2C100
- Brand:
- Multimedia Connect
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Multimedia Connect | |
| Number of Pairs | 2 | |
| Product Type | Twisted Pair Cable | |
| Cross Sectional Area | 0.22mm² | |
| Cable Length | 100m | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | 30°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, IEC 60332-1 | |
| Series | MPI | |
| Conductor Material | Tin Copper Wire | |
| Fire Behaviour | IEC 60332-1, Flame Retardant | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Multimedia Connect | ||
Number of Pairs 2 | ||
Product Type Twisted Pair Cable | ||
Cross Sectional Area 0.22mm² | ||
Cable Length 100m | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature 30°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, IEC 60332-1 | ||
Series MPI | ||
Conductor Material Tin Copper Wire | ||
Fire Behaviour IEC 60332-1, Flame Retardant | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The CAE Groupe MPI-22A cables are designed for RS 422 serial links and the manufacture of signal and data transmission leads.
RoHS compliant
Stranded tinned copper conductor
Flame retardant according to IEC 60332-1
Related links
- CAE Multimedia Connect C-BUS/P Series Bus Cable 100 m Polyvinyl Chloride,
- RS PRO Data Cable 0.22 mm² Grey Sheath Polyvinyl Chloride
- RS PRO Data Cable 0.22 mm² Grey Sheath Polyvinyl Chloride
- RS PRO MPOS Series Data Cable 0.22 mm² Grey Sheath Polyvinyl Chloride
- RS PRO MPOS Series Data Cable 0.22 mm² Grey Sheath Polyvinyl Chloride
- AXINDUS MP22E Series Data Cable 0.22 mm² Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 0.22 mm² Grey Sheath Polyvinyl Chloride
- Belden YE00415 Series Data Cable 0.22 mm² Silver Sheath Polyvinyl Chloride
