RS PRO Twisted & Multipair Industrial Cable Grey Sheath Polyurethane
- RS Stock No.:
- 534-062
- Mfr. Part No.:
- 212021400
- Brand:
- RS PRO
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$132.40
(exc. GST)
$145.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $132.40 | $1.324 |
*price indicative
- RS Stock No.:
- 534-062
- Mfr. Part No.:
- 212021400
- Brand:
- RS PRO
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Twisted & Multipair Industrial Cable | |
| Jacket Colour | Grey | |
| Outside Diameter | 3mm | |
| Jacket Material | Polyurethane | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Conductor Material | Copper Plated | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Twisted & Multipair Industrial Cable | ||
Jacket Colour Grey | ||
Outside Diameter 3mm | ||
Jacket Material Polyurethane | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Conductor Material Copper Plated | ||
Voltage 500V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Kabeltronik Twisted & Multipair Industrial Cable, Grey Sheath Polyurethane
- Kabeltronik Twisted & Multipair Industrial Cable, Grey Sheath
- Kabeltronik Twisted & Multipair Industrial Cable, Grey Sheath Polyvinyl Chloride
- Kabeltronik Twisted & Multipair Industrial Cable Black Sheath Polyurethane
- Kabeltronik Twisted & Multipair Industrial Cable Black Sheath Polyurethane
- Kabeltronik Twisted & Multipair Industrial Cable, Black Sheath Polyurethane
- Kabeltronik Twisted & Multipair Industrial Cable Grey Sheath Polyvinyl Chloride
- RS PRO CY Series Twisted & Multipair Industrial Cable 100 m, Grey Sheath Polyurethane
