RS PRO Twisted & Multipair Industrial Cable 0.22 mm² Black Sheath Polyvinyl Chloride
- RS Stock No.:
- 534-021
- Mfr. Part No.:
- 095042409
- Brand:
- RS PRO
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$187.38
(exc. GST)
$206.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $187.38 | $1.874 |
*price indicative
- RS Stock No.:
- 534-021
- Mfr. Part No.:
- 095042409
- Brand:
- RS PRO
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Twisted & Multipair Industrial Cable | |
| Cross Sectional Area | 0.22mm² | |
| Jacket Colour | Black | |
| Outside Diameter | 4.5mm | |
| Minimum Operating Temperature | -30°C | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CE | |
| Conductor Material | Copper | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Twisted & Multipair Industrial Cable | ||
Cross Sectional Area 0.22mm² | ||
Jacket Colour Black | ||
Outside Diameter 4.5mm | ||
Minimum Operating Temperature -30°C | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CE | ||
Conductor Material Copper | ||
Voltage 300V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Kabeltronik Twisted & Multipair Industrial Cable Black Sheath Polyvinyl Chloride
- Kabeltronik Twisted & Multipair Industrial Cable, Black Sheath Polyvinyl Chloride
- Kabeltronik Twisted & Multipair Industrial Cable Black Sheath Polyvinyl Chloride
- Kabeltronik Twisted & Multipair Industrial Cable Black Sheath Polyvinyl Chloride
- Kabeltronik Twisted & Multipair Industrial Cable Black Sheath Polyvinyl Chloride
- Kabeltronik Twisted & Multipair Industrial Cable Black Sheath Polyvinyl Chloride
- Kabeltronik Twisted & Multipair Industrial Cable Black Sheath Polyvinyl Chloride
- Kabeltronik Twisted & Multipair Industrial Cable Black Sheath Polyvinyl Chloride
