Lapp UNITRONIC Li2YCYv Series Data Cable 4 Pairs 0.5 mm² Black Sheath PVC
- RS Stock No.:
- 433-445
- Mfr. Part No.:
- 0031362
- Brand:
- Lapp
Subtotal (1 reel of 100 metres)*
$652.61
(exc. GST)
$717.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $652.61 | $6.526 |
*price indicative
- RS Stock No.:
- 433-445
- Mfr. Part No.:
- 0031362
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Number of Pairs | 4 | |
| Product Type | Data Cable | |
| Cross Sectional Area | 0.5mm² | |
| Jacket Colour | Black | |
| Outside Diameter | 11.2mm | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | PVC | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | Design based on standard VDE 0812 and EN 50288-7 | |
| Screened/Unscreened | Screened | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | |
| Conductor Material | Bare Copper | |
| Voltage | 25V | |
| Series | UNITRONIC Li2YCYv | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Number of Pairs 4 | ||
Product Type Data Cable | ||
Cross Sectional Area 0.5mm² | ||
Jacket Colour Black | ||
Outside Diameter 11.2mm | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Jacket Material PVC | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals Design based on standard VDE 0812 and EN 50288-7 | ||
Screened/Unscreened Screened | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | ||
Conductor Material Bare Copper | ||
Voltage 25V | ||
Series UNITRONIC Li2YCYv | ||
- COO (Country of Origin):
- DE
The Lapp Data Cable features low capacitance and is designed for wiring data systems with transmission rates up to 10 Mbit/s. It is qualified for serial interfaces RS422 and RS485 and can be used as a signal, control, and measuring cable, as well as for transmitting low, sensitive signals and high bit rates. The twisted pair design and screening provide protection against electromagnetic interference. These cables are intended for fixed installation in dry and damp interiors and occasional flexible use. They support solderless connections, such as insulation displacement technology and MAXI-TERMI-Point wiring.
PVC based insulation
VDE 0812 and EN 50288-7 standards applicable
RoHS compliant
Core is twisted to pairs
Related links
- Lapp Unitronic Series Data Cable Black Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 0.5 mm² Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 0.5 mm² Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 0.5 mm² Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 0.5 mm² Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 152 m, Grey Sheath Nylon
- Lapp Unitronic Series Data Cable Pebble Grey Sheath Special Halogen-Free Compound
- Lapp Unitronic Series Data Cable 0.5 mm² Grey Sheath Polyvinyl Chloride
