Lapp Unitronic LiHCH Series Data Cable 4 Cores 1 mm² Pebble Grey Sheath Low Smoke Zero Halogen
- RS Stock No.:
- 433-347
- Mfr. Part No.:
- 0037804
- Brand:
- Lapp
Subtotal (1 reel of 100 metres)*
$583.19
(exc. GST)
$641.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 14 December 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $583.19 | $5.832 |
*price indicative
- RS Stock No.:
- 433-347
- Mfr. Part No.:
- 0037804
- Brand:
- Lapp
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Data Cable | |
| Cross Sectional Area | 1mm² | |
| Number of Cores | 4 | |
| Jacket Colour | Pebble Grey | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | Low Smoke Zero Halogen | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EU-Directive 2014/35/EU (Low Voltage Directive) and to EU-Directive 2011/65/EU (RoHS, Restriction of the use of certain hazardous substances) | |
| Screened/Unscreened | Screened | |
| Conductor Material | Bare Copper | |
| Series | Unitronic LiHCH | |
| Voltage | 250V | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Data Cable | ||
Cross Sectional Area 1mm² | ||
Number of Cores 4 | ||
Jacket Colour Pebble Grey | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Jacket Material Low Smoke Zero Halogen | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EU-Directive 2014/35/EU (Low Voltage Directive) and to EU-Directive 2011/65/EU (RoHS, Restriction of the use of certain hazardous substances) | ||
Screened/Unscreened Screened | ||
Conductor Material Bare Copper | ||
Series Unitronic LiHCH | ||
Voltage 250V | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | ||
- COO (Country of Origin):
- DE
- RS Stock No. 0433345
- Mfr. Part No. 0037704
- RS Stock No. 0433341
- Mfr. Part No. 0037602
- RS Stock No. 0631725
- Mfr. Part No. 9504NH.001000
- RS Stock No. 0433452
- Mfr. Part No. 0037302
Related links
- Lapp Unitronic Series Data Cable Pebble Grey Sheath Special Halogen-Free Compound
- Lapp Unitronic Series Data Cable Pebble Grey Sheath Special Halogen-Free Compound
- Lapp Unitronic Series Data Cable Pebble Grey Sheath Special Halogen-Free Compound
- Lapp Unitronic Series Data Cable Pebble Grey Sheath Special Halogen-Free Compound
- Lapp Unitronic Series Data Cable 100 m, Grey Sheath Nylon
- Lapp Unitronic Series Data Cable 100 m, Grey Sheath Nylon
- Lapp Unitronic Series Data Cable Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 152 m, Grey Sheath Nylon












