Belden 9507 Series Data Cable 7 Pairs 14 Cores 0.2 mm² 304 m Silver Sheath Polyvinyl Chloride
- RS Stock No.:
- 382-605
- Mfr. Part No.:
- 9507.00U305
- Brand:
- Belden
Subtotal (1 box of 304 metres)*
$4,127.87
(exc. GST)
$4,540.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | $4,127.87 | $13.579 |
*price indicative
- RS Stock No.:
- 382-605
- Mfr. Part No.:
- 9507.00U305
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Data Cable | |
| Number of Pairs | 7 | |
| Cross Sectional Area | 0.2 mm² | |
| Number of Cores | 14 | |
| Cable Length | 304m | |
| Jacket Colour | Silver | |
| Outside Diameter | 7.47mm | |
| Minimum Operating Temperature | -30°C | |
| Conductor Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | Euroclass Eca | |
| Series | 9507 | |
| Conductor Material | Tin Copper Wire | |
| Voltage | 300V | |
| Fire Behaviour | Flame Retardant | |
| Core Strands | 7 x 32AWG | |
| Number of Strands | 7 | |
| Size of Strands | 32AWG | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Data Cable | ||
Number of Pairs 7 | ||
Cross Sectional Area 0.2 mm² | ||
Number of Cores 14 | ||
Cable Length 304m | ||
Jacket Colour Silver | ||
Outside Diameter 7.47mm | ||
Minimum Operating Temperature -30°C | ||
Conductor Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals Euroclass Eca | ||
Series 9507 | ||
Conductor Material Tin Copper Wire | ||
Voltage 300V | ||
Fire Behaviour Flame Retardant | ||
Core Strands 7 x 32AWG | ||
Number of Strands 7 | ||
Size of Strands 32AWG | ||
- COO (Country of Origin):
- NL
Belden Multipair Cable, 24 AWG, PVC sheath
Experience dependable signal transmission for a variety of installations with the multi-purpose, multipair cables from Belden.
These electronic cables are versatile and rugged to suit your needs, allowing them to be used in a range of computer networking and instrumentation applications. Belden multipair cables contain groups of twisted pair circuits bundled together, allowing easy set-up for your system and reducing EMI (electromagnetic interference).
These Belden cables also use patented best-in-class Beldfoil shield technology, which provides 100% coverage for strong signal protection. This aluminium/polyester foil construction is designed to be robust yet lightweight and flexible. Output is maximised as the screening prevents any outside interference from interrupting the transmission within the cable.
Features and Benefits:
• 24 AWG (7x32) stranded tinned copper wire conductors for optimal conductivity
• Durable PVC insulation and laid up in twisted pairs
• Tinned copper drain wire is provided for termination of the screen
• Overall Beldfoil® shield offers 100% screening
• Chrome-grey overall outer jacket
Applications:
Computers
Instrumentation
Why choose Belden?
With over 100 years of experience Belden are global industry experts at providing high-quality cabling and connectivity solutions. They create dependable products that help to minimise signal loss and maximise uptime, giving you high performance every day.
What is twisted pair cabling and why use it?
Twisted pair cables are commonly used for telephone and data networks as they can transmit high volumes of data at fast speeds. Twisted pair cables contain two conductors twisted together, which carry signals in opposite directions. This design ensures that crosstalk is negated, and helps to defend against external interference which can hinder or distort signal transmission.
Standards
UL2464; NEC CMG (95xx) IEC 332-3C (95xx NH)
Related links
- Belden 9503 Series Data Cable 0.2 mm² Silver Sheath Polyvinyl Chloride
- Belden 9502 Series Data Cable 0.2 mm² Silver Sheath Polyvinyl Chloride
- Belden 9508 Series Data Cable 0.2 mm² Silver Sheath Polyvinyl Chloride
- Belden 9505 Series Data Cable 0.2 mm² Silver Sheath Polyvinyl Chloride
- Belden 9842NH Series Data Cable 0.2 mm² Silver Sheath Low Smoke Zero Halogen
- Belden 9502NH Series Multipair Industrial Cable 0.2 mm² Silver Sheath Low Smoke Zero Halogen
- Belden YE00437 Series Data Cable 0.2 mm² Silver Sheath Polyvinyl Chloride
- Belden 9843 Series Data Cable 0.2 mm² Silver Sheath Polyvinyl Chloride
