Phoenix Contact 27448 Series Data Cable 2 Pairs 0.22 mm² 1 km Blue Sheath
- RS Stock No.:
- 281-096
- Mfr. Part No.:
- 2744814
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save $12.30
View bulk pricing optionsSubtotal (1 metre)*
$15.31
(exc. GST)
$16.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Metre(s) | Per Metre | Saving |
|---|---|---|
| 1 - 9 | $15.31 | - |
| 10 - 24 | $14.08 | $12.30 |
| 25 + | $12.70 | $65.25 |
*price indicative
- RS Stock No.:
- 281-096
- Mfr. Part No.:
- 2744814
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Data Cable | |
| Number of Pairs | 2 | |
| Cross Sectional Area | 0.22 mm² | |
| Cable Length | 1km | |
| Jacket Colour | Blue | |
| Outside Diameter | 7.8mm | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS, EAC | |
| Conductor Material | Copper | |
| Voltage | 48V | |
| Series | 27448 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Data Cable | ||
Number of Pairs 2 | ||
Cross Sectional Area 0.22 mm² | ||
Cable Length 1km | ||
Jacket Colour Blue | ||
Outside Diameter 7.8mm | ||
Conductor Type Solid | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS, EAC | ||
Conductor Material Copper | ||
Voltage 48V | ||
Series 27448 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Data cable is a robust solution designed for heavy duty installations, ensuring reliable performance in demanding environments. Engineered with CAT5 technology, it offers a transmission speed of up to 100 Mbps, making it ideal for Ethernet applications. The device showcases a solid, shielded construction to maintain signal integrity and prevent interference. Additionally, stringent adherence to international standards guarantees quality and reliability, making it a top contender for professionals seeking dependable connectivity solutions.
Offers shielded construction to minimize electromagnetic interference
Allows for custom cable lengths providing versatility for multiple applications
Complies with international standards for quality assurance
Manufactured to withstand a wide temperature range for diverse environments
Lightweight design enhances ease of handling during installation
Suitable for high speed Ethernet connections to ensure optimal data transfer
Related links
- RS PRO MPOS Series Data Cable 0.22 mm² Grey Sheath Polyvinyl Chloride
- RS PRO MPOS Series Data Cable 0.22 mm² Grey Sheath Polyvinyl Chloride
- AXINDUS MP22E Series Data Cable 0.22 mm² Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 0.22 mm² Grey Sheath Polyvinyl Chloride
- Belden YE00415 Series Data Cable 0.22 mm² Silver Sheath Polyvinyl Chloride
- RS PRO MPOS Series Data Cable 0.22 mm² Grey Sheath Low Smoke Zero Halogen
- RS PRO 7/2/2A Series Data Cable 0.22 mm² Black Sheath Polyvinyl Chloride
- RS PRO Defence Standard 61-12 Part 4 7-2-2A Series Data Cable 0.22 mm², Black Sheath Polyvinyl Chloride
