- RS Stock No.:
- 196-2836
- Mfr. Part No.:
- J01004A0009
- Brand:
- Telegartner
3 In Global stock for delivery within 10 working day(s)
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$64.61
(exc. GST)
$71.07
(inc. GST)
Units | Per unit |
1 + | $64.61 |
- RS Stock No.:
- 196-2836
- Mfr. Part No.:
- J01004A0009
- Brand:
- Telegartner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Telegartner 50 Ohm BNC RF Coaxial T Adaptors
50 ohm BNC RF coaxial BNC plug to BNC jack to BNC jack T adaptors with bayonet couplings and nickel plating. These RF coax BNC male-female-female T adapters are suitable for use in signal, data and video transmission applications.
Telegärtner BNC RF Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | Twinax Connector |
Gender | Female |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG174, RG179, RG223, RG58, RG589RG 62, RGF1/3 |
Operating Frequency | 0 to 4GHz |
Contact Material | Brass |
Contact Plating | Gold |