Bahco 110mm Stainless Steel Fine ESD Safe Tweezer
- RS Stock No.:
- 476-8299
- Distrelec Article No.:
- 304-09-339
- Mfr. Part No.:
- TL AC-SA-SL
- Brand:
- Bahco
Subtotal (1 unit)*
$52.21
(exc. GST)
$57.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.21 |
*price indicative
- RS Stock No.:
- 476-8299
- Distrelec Article No.:
- 304-09-339
- Mfr. Part No.:
- TL AC-SA-SL
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 110mm | |
| Point Type | Fine | |
| Anti-Magnetic | Yes | |
| ESD Safe | Yes | |
| Number of Pieces | 1 | |
| Anti-Acid | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 110mm | ||
Point Type Fine | ||
Anti-Magnetic Yes | ||
ESD Safe Yes | ||
Number of Pieces 1 | ||
Anti-Acid Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Bahco Precision Tweezers
Bahco Precision Tweezers are made from high-quality stainless steel to ensure long life and safe service. Tweezers are anti-acid, anti-magnetic and ESD safe for secure use in electronics assembly. One of the ten most popular high precision tweezers types.
Features & Benefits
• ESD safe for secure use in electronics assembly
• High-quality Swiss workmanship
• Anti-acid, anti-magnetic stainless steel for durable performance
Note
No. 6 in photo sequence
Related links
- Bahco 110mm Stainless Steel Fine, Straight ESD Safe Tweezer
- Bahco 120mm Stainless Steel Fine ESD Safe Tweezer
- Bahco 130mm Stainless Steel Fine ESD Safe Tweezer
- Bahco 115mm Stainless Steel Fine, Curved ESD Safe Tweezer
- Lindstrom 110mm Stainless Steel Extra Fine ESD Safe Tweezer
- Bahco 115mm Stainless Steel Bent, Fine ESD Safe Tweezer
- Bahco 140mm Stainless Steel Very Sharp Fine ESD Safe Tweezer
- Bahco 120mm Stainless Steel Flat ESD Safe Tweezer
