Tweezers, SMD/Very Sharp, 120mm
- RS Stock No.:
- 283-4638
- Distrelec Article No.:
- 302-78-445
- Mfr. Part No.:
- RND 550-00470
- Brand:
- RND
82 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$7.36
(exc. GST)
$8.10
(inc. GST)
Units | Per unit |
---|---|
1 + | $7.36 |
- RS Stock No.:
- 283-4638
- Distrelec Article No.:
- 302-78-445
- Mfr. Part No.:
- RND 550-00470
- Brand:
- RND
Related links
- Tweezers
- Tweezers Kit
- RS PRO 135 mm, Stainless Steel, Very Sharp, Tweezers
- ideal-tek 120 mm, Stainless Steel, Very Sharp, ESD Tweezers
- ideal-tek 120 mm, Stainless Steel, Very Sharp, Tweezers
- ideal-tek 120 mm, AISI 316L, Very Sharp, Tweezers
- ideal-tek 110 mm, Stainless Steel, Short; Very Sharp, Tweezers
- CK 120 mm, Stainless Steel, Fine, Very Sharp, ESD Tweezer