CK 127 mm, Stainless Steel, Fine, Straight, Tweezer
- RS Stock No.:
- 275-5225
- Distrelec Article No.:
- 301-78-819
- Mfr. Part No.:
- T2346
- Brand:
- CK
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$43.86
(exc. GST)
$48.25
(inc. GST)
Units | Per unit |
---|---|
1 + | $43.86 |
- RS Stock No.:
- 275-5225
- Distrelec Article No.:
- 301-78-819
- Mfr. Part No.:
- T2346
- Brand:
- CK
Related links
- CK 127 mm, Stainless Steel, Fine, Straight, ESD Tweezer
- CK 120 mm, Stainless Steel, Fine, Straight, Tweezer
- CK 130 mm, Stainless Steel, Fine, Straight, Tweezer
- ideal-tek 70 mm, Stainless Steel, Fine, Straight, Tweezer
- ideal-tek 90 mm, Stainless Steel, Fine, Straight, Tweezer
- ideal-tek 135 mm, Stainless Steel, Fine, Straight, Tweezer
- ideal-tek 140 mm, Stainless Steel, Fine, Straight, Tweezer
- ideal-tek 115 mm, Stainless Steel, Fine, Straight, Tweezer