Weller Xcelite 115 mm, Stainless Steel, Tweezers
- RS Stock No.:
- 239-6369
- Mfr. Part No.:
- 0047002400
- Brand:
- Weller Xcelite
79 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$62.71
(exc. GST)
$68.98
(inc. GST)
Units | Per unit |
---|---|
1 + | $62.71 |
- RS Stock No.:
- 239-6369
- Mfr. Part No.:
- 0047002400
- Brand:
- Weller Xcelite
Related links
- Weller Xcelite 115 mm, Stainless Steel, Tweezers
- Weller Erem 115 mm, Stainless Steel, Tweezers
- Weller Erem 115 mm, Stainless Steel, Pointed; Relieved, Tweezers
- Erem 115 mm, Stainless Steel, Tweezers
- RS PRO 115 mm, Stainless Steel, Tweezers
- ideal-tek 115 mm, Stainless Steel, Tweezers
- Erem 115 mm, Stainless Steel, Pointed, Tweezers
- Erem 115 mm, Stainless Steel, ESD Tweezers