Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Hand Tools
Specialist Tools
Tweezers
Facom 114 mm, Tweezers
RS Stock No.:
236-2157
Mfr. Part No.:
143
Brand:
Facom
View all Tweezers
3 In Global stock for delivery within 10 working
day(s)
Add to Basket
Units
Add to basket
Real time qty checker
Save to a parts list
Price (ex. GST) Each
$66.19
(exc. GST)
$72.81
(inc. GST)
Units
Per unit
1 +
$66.19
RS Stock No.:
236-2157
Mfr. Part No.:
143
Brand:
Facom
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 143
Non Compliant
Statement of conformity
COO (Country of Origin):
CN
The Facom curved straight model tweezers has extra flexible, smooth and very pointed nose.
High precision
Length 114 mm
Attribute
Value
Overall Length
114 mm
Orientation
Curved
Related links
Facom 150 mm, Tweezers
Facom 130 mm, Tweezers
Facom 205 mm, Tweezers
Facom Hex Tubular Box Spanner, 8 mm Tip, 114 mm Overall
Facom 155 mm, Tweezers
Facom 112 mm, Tweezers
Facom 117 mm, Tweezers
Facom 120 mm, Tweezers