Facom 110 mm, Pointed, Tweezers
- RS Stock No.:
- 191-4013
- Mfr. Part No.:
- 141.11
- Brand:
- Facom
31 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$42.53
(exc. GST)
$46.78
(inc. GST)
Units | Per unit |
---|---|
1 + | $42.53 |
- RS Stock No.:
- 191-4013
- Mfr. Part No.:
- 141.11
- Brand:
- Facom
Related links
- Bernstein 110 mm, Stainless Steel, Pointed, Tweezers
- Weller Erem 125 mm, Pointed, Tweezers
- Weller Erem 120 mm, Pointed, Tweezers
- Facom 110 mm End Nippers
- Facom 110 mm Diagonal Cutters
- Bernstein 120 mm, Stainless Steel, Sickle; Pointed, Tweezers
- Weller Erem 120 mm, Stainless Steel, Pointed, Tweezers
- Weller Erem 110 mm, Stainless Steel, Pointed, Tweezers