Wurth Elektronik 824521361 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-214

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$11.38

(exc. GST)

$12.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 100$0.455$11.38-
125 - 225$0.443$11.082%
250 +$0.436$10.904%

*price indicative

Packaging Options:
RS Stock No.:
921-7563
Mfr. Part No.:
824521361
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Direction Type

Bi-Directional

Diode Configuration

Single

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

42.1V

Mount Type

Surface

Package Type

DO-214

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Test Current It

1mA

Minimum Operating Temperature

-65°C

Clamping Voltage VC

58.1V

Maximum Peak Pulse Current Ippm

10.4A

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Width

3.62mm

Standards/Approvals

No

Length

4.32mm

Height

2.3mm

Series

WE-TVSP

Automotive Standard

No

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
CN

Bidirectional TVS Diodes, 600W, Wurth Elektronik


The Wurth Elektronik 600 W Bidirectional Power TVS Diodes are available in a range of operating voltages from 5 V dc up to 100 V dc.

- Low profile package

- Glass passivated junction

- Fast response time

Transient Voltage Suppressors, Wurth Elektronik


Each (Supplied on a Reel)
$0.455
Each (In a Pack of 25)
$0.455
Each (Supplied on a Reel)
$0.455
Each (Supplied on a Reel)
$0.455

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy