STMicroelectronics 1-Element Bi-Directional TVS Diode, 1.5 kW, 2-Pin DO-201
- RS Stock No.:
- 919-6365
- Mfr. Part No.:
- 1.5KE18CA
- Brand:
- STMicroelectronics
This image is representative of the product range
- RS Stock No.:
- 919-6365
- Mfr. Part No.:
- 1.5KE18CA
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 17.1V | |
| Mount Type | Through Hole | |
| Package Type | DO-201 | |
| Maximum Reverse Stand-off Voltage Vwm | 15.3V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1.5kW | |
| Test Current It | 1mA | |
| ESD Protection | No | |
| Maximum Peak Pulse Current Ippm | 308A | |
| Clamping Voltage VC | 32.5V | |
| Minimum Operating Temperature | -65°C | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 175°C | |
| Diameter | 5.3mm | |
| Length | 9.5mm | |
| Standards/Approvals | No | |
| Width | 5.3mm | |
| Series | 1.5KE | |
| Height | 5.3mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 17.1V | ||
Mount Type Through Hole | ||
Package Type DO-201 | ||
Maximum Reverse Stand-off Voltage Vwm 15.3V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1.5kW | ||
Test Current It 1mA | ||
ESD Protection No | ||
Maximum Peak Pulse Current Ippm 308A | ||
Clamping Voltage VC 32.5V | ||
Minimum Operating Temperature -65°C | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 175°C | ||
Diameter 5.3mm | ||
Length 9.5mm | ||
Standards/Approvals No | ||
Width 5.3mm | ||
Series 1.5KE | ||
Height 5.3mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1μA | ||
Transil™ TVS Axial Bidirectional 1500W, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics 1-Element Bi-Directional TVS Diode 2-Pin DO-201
- STMicroelectronics 1.5KE18CA 1-Element Bi-Directional TVS Diode 2-Pin DO-201
- STMicroelectronics 1.5KE350CA 1-Element Bi-Directional TVS Diode 2-Pin DO-201
- STMicroelectronics 1.5KE30CA 1-Element Bi-Directional TVS Diode 2-Pin DO-201
- STMicroelectronics 1.5KE400CA 1-Element Bi-Directional TVS Diode 2-Pin DO-201
- STMicroelectronics 1.5KE250CA 1-Element Bi-Directional TVS Diode 2-Pin DO-201
- STMicroelectronics 1.5KE15CA 1-Element Bi-Directional TVS Diode 2-Pin DO-201
- STMicroelectronics 1.5KE47CARL 1-Element Bi-Directional TVS Diode 2-Pin DO-201
