STMicroelectronics SMAJ6.0A-TR 1-Element Uni-Directional TVS Diode, 400 W, 2-Pin DO-214

This image is representative of the product range

Get a bulk buy discount

Add 1300 more to save 2%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$30.00

(exc. GST)

$33.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 1200$0.30$30.00-
1300 - 2400$0.293$29.302%
2500 +$0.288$28.804%

*price indicative

Packaging Options:
RS Stock No.:
917-2735
Mfr. Part No.:
SMAJ6.0A-TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

6.7V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

6V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

Maximum Peak Pulse Current Ippm

170A

Clamping Voltage VC

13.7V

Minimum Operating Temperature

-55°C

Test Current It

10mA

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Standards/Approvals

No

Series

SMAJxxA

Width

2.9mm

Height

2.25mm

Length

4.6mm

Maximum Reverse Leakage Current

50μA

Automotive Standard

No

Transil™ TVS SMT Unidirectional 400W, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Each (Supplied on a Reel)
$0.30
Each (On a Reel of 5000)
$0.195
Each (Supplied on a Reel)
$0.54
Each (In a Pack of 20)
$0.54

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy