Vishay 1.5KE39CA-E3/54 1-Element Bi-Directional TVS Diode, 1.5 kW, 2-Pin 1.5KE

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$11.96

(exc. GST)

$13.16

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 410 left, ready to ship from another location
  • Final 1,130 unit(s) shipping from 13 November 2026

Units
Per unit
Per Pack*
10 - 340$1.196$11.96
350 - 690$1.176$11.76
700 +$1.155$11.55

*price indicative

Packaging Options:
RS Stock No.:
902-6414
Mfr. Part No.:
1.5KE39CA-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

37.1V

Mount Type

Through Hole

Package Type

1.5KE

Maximum Reverse Stand-off Voltage Vwm

33.3V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

27.8A

Clamping Voltage VC

53.9V

ESD Protection

Yes

Test Current It

1mA

Number of Elements per Chip

1

Maximum Operating Temperature

175°C

Length

9.5mm

Series

TRANSZORB TVS

Width

5.3mm

Standards/Approvals

No

Diameter

5.3mm

Height

5.3mm

Maximum Reverse Leakage Current

1μA

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

TRANSZORB® Transient Voltage Suppressors Axial Bidirectional 1500W, Vishay Semiconductor


Transient Voltage Suppressors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy