Vishay P6SMB75A-E3/52 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-214

This image is representative of the product range

Subtotal (1 pack of 20 units)*

$9.56

(exc. GST)

$10.52

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +$0.478$9.56

*price indicative

Packaging Options:
RS Stock No.:
812-0159
Mfr. Part No.:
P6SMB75A-E3/52
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Uni-Directional

Diode Configuration

Single

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

71.3V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

64V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

ESD Protection

Yes

Minimum Operating Temperature

-65°C

Clamping Voltage VC

103V

Test Current It

1mA

Maximum Peak Pulse Current Ippm

5.8A

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Width

3.94mm

Height

2.24mm

Series

P6SMB

Length

4.57mm

Standards/Approvals

No

Maximum Reverse Leakage Current

1μA

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 600W, P6SMB Series, Vishay Semiconductor


Transient Voltage Suppressors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy