Taiwan Semiconductor SMBJ58CA 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-214

This image is representative of the product range

Subtotal (1 tape of 50 units)*

$24.30

(exc. GST)

$26.75

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 250 unit(s), ready to ship from another location
Units
Per unit
Per Tape*
50 +$0.486$24.30

*price indicative

Packaging Options:
RS Stock No.:
803-2042
Mfr. Part No.:
SMBJ58CA
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Direction Type

Bi-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

64.4V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

58V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Clamping Voltage VC

93.6V

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

6.4A

Test Current It

1mA

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Width

3.95mm

Height

2.45mm

Length

4.75mm

Standards/Approvals

FBI

Series

SMBJ

Automotive Standard

No

Maximum Reverse Leakage Current

5μA

Transient Voltage Suppressors SMT Bidirectional 600W, SMBJ Series, Fairchild Semiconductor


Glass-Passivated Junction

600W Peak Pulse Power Capability

Excellent Clamping Capability

Low-Incremental Surge Resistance

Fast Response Time

UL Certificate #E258596

UL94V-0 Flammability Classification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy