Taiwan Semiconductor SMBJ43CA 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-214AA
- RS Stock No.:
- 803-2036
- Mfr. Part No.:
- SMBJ43CA
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
- RS Stock No.:
- 803-2036
- Mfr. Part No.:
- SMBJ43CA
- Brand:
- Taiwan Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Number of Elements per Chip | 1 | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Peak Pulse Power Dissipation (Pppm) | 600 W | |
| Pin Count | 2 | |
| Package Type | DO-214AA (SMB) | |
| Automotive Standard | No | |
| Clamping Voltage (VC) | 69.4 V | |
| Diode Configuration | Single | |
| Height | 2.45 mm | |
| Length | 4.75 mm | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Peak Pulse Current (Ippm) | 8.6 A | |
| Maximum Reverse Leakage Current | 5 μA | |
| Maximum Reverse Stand-off Voltage (Vwm) | 43 V | |
| Minimum Breakdown Voltage (Vbr) | 47.8 V | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Series | SMBJ | |
| Standards/Approvals | No | |
| Test Current (It) | 1 mA | |
| Width | 3.95 mm | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Number of Elements per Chip 1 | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Peak Pulse Power Dissipation (Pppm) 600 W | ||
Pin Count 2 | ||
Package Type DO-214AA (SMB) | ||
Automotive Standard No | ||
Clamping Voltage (VC) 69.4 V | ||
Diode Configuration Single | ||
Height 2.45 mm | ||
Length 4.75 mm | ||
Maximum Operating Temperature 150 °C | ||
Maximum Peak Pulse Current (Ippm) 8.6 A | ||
Maximum Reverse Leakage Current 5 μA | ||
Maximum Reverse Stand-off Voltage (Vwm) 43 V | ||
Minimum Breakdown Voltage (Vbr) 47.8 V | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Series SMBJ | ||
Standards/Approvals No | ||
Test Current (It) 1 mA | ||
Width 3.95 mm | ||
Transient Voltage Suppressors SMT Bidirectional 600W, SMBJ Series, Fairchild Semiconductor
Related links
- Littelfuse SMBJ43CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor P6SMB18CA R5 1-Element Bi-Directional TVS Diode 2-Pin DO-214AA
- Taiwan Semiconductor 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor P6KE22CA 1-Element Bi-Directional TVS Diode 2-Pin DO-15
- Taiwan Semiconductor P6KE7V5CA 1-Element Bi-Directional TVS Diode 2-Pin DO-15
- Taiwan Semiconductor P6KE400CA 1-Element Bi-Directional TVS Diode 2-Pin DO-15
- Taiwan Semiconductor P6KE20CA 1-Element Bi-Directional TVS Diode 2-Pin DO-15
- Taiwan Semiconductor 1-Element Bi-Directional TVS Diode 2-Pin DO-15
