Taiwan Semiconductor SMBJ13CA 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-214

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$22.80

(exc. GST)

$25.10

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4,100 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
50 - 700$0.456$22.80-
750 - 1450$0.444$22.202%
1500 +$0.438$21.903%

*price indicative

Packaging Options:
RS Stock No.:
803-2020
Mfr. Part No.:
SMBJ13CA
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

14.4V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

13V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Maximum Peak Pulse Current Ippm

27.9A

Minimum Operating Temperature

-55°C

Test Current It

1mA

Clamping Voltage VC

21.5V

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Length

4.75mm

Height

2.45mm

Series

SMBJ

Width

3.95mm

Standards/Approvals

FBI

Automotive Standard

No

Maximum Reverse Leakage Current

5μA

Transient Voltage Suppressors SMT Bidirectional 600W, SMBJ Series, Fairchild Semiconductor


Glass-Passivated Junction

600W Peak Pulse Power Capability

Excellent Clamping Capability

Low-Incremental Surge Resistance

Fast Response Time

UL Certificate #E258596

UL94V-0 Flammability Classification

Each (On a Reel of 3000)
$0.239
Each (Supplied on a Reel)
$0.456
Each (Supplied on a Reel)
$0.644
Each (Supplied on a Reel)
$0.441

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy