onsemi SMBJ40CA 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-214
- RS Stock No.:
- 802-3070
- Mfr. Part No.:
- SMBJ40CA
- Brand:
- onsemi
This image is representative of the product range
Add 100 more to save $0.60
View bulk pricing optionsSubtotal (1 tape of 50 units)*
$23.50
(exc. GST)
$26.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 1,600 unit(s), ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 50 | $0.47 | $23.50 | - |
| 100 - 200 | $0.464 | $23.20 | $0.60 |
| 250 - 450 | $0.451 | $22.55 | $4.75 |
| 500 - 950 | $0.437 | $21.85 | $16.50 |
| 1000 + | $0.42 | $21.00 | $50.00 |
*price indicative
- RS Stock No.:
- 802-3070
- Mfr. Part No.:
- SMBJ40CA
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 44.4V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 40V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Clamping Voltage VC | 64.5V | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 9.3A | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Height | 2.45mm | |
| Series | SMBJ | |
| Length | 4.05mm | |
| Width | 3.95mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 5μA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 44.4V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 40V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Clamping Voltage VC 64.5V | ||
Minimum Operating Temperature -55°C | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 9.3A | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Height 2.45mm | ||
Series SMBJ | ||
Length 4.05mm | ||
Width 3.95mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 5μA | ||
Transient Voltage Suppressors SMT Bidirectional 600W, SMBJ Series, Fairchild Semiconductor
- RS Stock No. 8023070P
- Mfr. Part No. SMBJ40CA
- RS Stock No. 1714329
- Mfr. Part No. SMBJ40CA
- RS Stock No. 1714144
- Mfr. Part No. SMBJ40CA
- RS Stock No. 8022281
- Mfr. Part No. SMBJ16CA
Related links
- Littelfuse SMBJ40CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- onsemi 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMBJ40CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMBJ120CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Wurth Elektronik 824521301 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Vishay P6SMB30CAHM3_A/H 1-Element Bi-Directional 600 W, 2-Pin DO-214








