Taiwan Semiconductor SMCJ33CA 1-Element Bi-Directional Transient Voltage Suppressor, 1500 W, 2-Pin DO-214AB
- RS Stock No.:
- 796-9464
- Mfr. Part No.:
- SMCJ33CA
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Add 225 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$17.13
(exc. GST)
$18.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 2,150 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 200 | $0.685 | $17.13 | - |
| 225 - 400 | $0.667 | $16.68 | 2% |
| 425 + | $0.658 | $16.45 | 3% |
*price indicative
- RS Stock No.:
- 796-9464
- Mfr. Part No.:
- SMCJ33CA
- Brand:
- Taiwan Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Diode Configuration | Single | |
| Product Type | Transient Voltage Suppressor | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 36.7V | |
| Mount Type | Surface | |
| Package Type | DO-214AB (SMC) | |
| Maximum Reverse Stand-off Voltage Vwm | 33V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1500W | |
| Clamping Voltage VC | 53.3V | |
| Maximum Peak Pulse Current Ippm | 29A | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 1mA | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Length | 7.11mm | |
| Width | 6.22mm | |
| Series | SMCJ | |
| Standards/Approvals | UL 94V-0, RoHS | |
| Height | 2.62mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Diode Configuration Single | ||
Product Type Transient Voltage Suppressor | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 36.7V | ||
Mount Type Surface | ||
Package Type DO-214AB (SMC) | ||
Maximum Reverse Stand-off Voltage Vwm 33V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1500W | ||
Clamping Voltage VC 53.3V | ||
Maximum Peak Pulse Current Ippm 29A | ||
Minimum Operating Temperature -55°C | ||
Test Current It 1mA | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Length 7.11mm | ||
Width 6.22mm | ||
Series SMCJ | ||
Standards/Approvals UL 94V-0, RoHS | ||
Height 2.62mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
TVS Diodes SMT Bidirectional 1500W, SMCJ Series, Taiwan Semiconductor
Transient Voltage Suppressors, Taiwan Semiconductor
- RS Stock No. 1462328
- Mfr. Part No. SMCJ33CA
- RS Stock No. 7969464P
- Mfr. Part No. SMCJ33CA
- RS Stock No. 8062034P
- Mfr. Part No. SMBJ75CA
- RS Stock No. 8062034
- Mfr. Part No. SMBJ75CA
Related links
- Taiwan Semiconductor 1-Element Bi-Directional Transient Voltage Suppressor 2-Pin DO-214AB
- Taiwan Semiconductor 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin DO-201AE
- Taiwan Semiconductor 1V5KE350A 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin DO-201AE
- Vishay SMCJ18CA-E3/57T 1-Element Bi-Directional Transient Voltage Suppressor 2-Pin SMC
- Vishay 1-Element Bi-Directional Transient Voltage Suppressor 2-Pin SMC
- Bourns 1-Element Bi-Directional Transient Voltage Suppressor Diode 2-Pin DO-214AB
- Bourns SMCJ100CA 1-Element Bi-Directional Transient Voltage Suppressor Diode 2-Pin DO-214AB
- Vishay SMCJ5.0CA 1-Element Bi-Directional Transient Voltage Suppressor Diode 2-Pin DO-214AB








