STMicroelectronics SM30T35CAY 1-Element Bi-Directional TVS Diode, 3 kW, 2-Pin DO-214
- RS Stock No.:
- 795-7521
- Mfr. Part No.:
- SM30T35CAY
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 630 more to save -
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$16.99
(exc. GST)
$18.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 420 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 620 | $1.699 | $16.99 | - |
| 630 - 1240 | $1.694 | $16.94 | - |
| 1250 + | $1.681 | $16.81 | 1% |
*price indicative
- RS Stock No.:
- 795-7521
- Mfr. Part No.:
- SM30T35CAY
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 33.3V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 30V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 3kW | |
| Clamping Voltage VC | 53V | |
| Maximum Peak Pulse Current Ippm | 530A | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 1mA | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | SM30TY | |
| Width | 6.25mm | |
| Length | 7.15mm | |
| Height | 2.45mm | |
| Maximum Reverse Leakage Current | 200nA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 33.3V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 30V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 3kW | ||
Clamping Voltage VC 53V | ||
Maximum Peak Pulse Current Ippm 530A | ||
Minimum Operating Temperature -55°C | ||
Test Current It 1mA | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series SM30TY | ||
Width 6.25mm | ||
Length 7.15mm | ||
Height 2.45mm | ||
Maximum Reverse Leakage Current 200nA | ||
Automotive Standard AEC-Q101 | ||
Transil™ TVS SMT Bidirectional 3000W, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
- RS Stock No. 7957521P
- Mfr. Part No. SM30T35CAY
- RS Stock No. 7957458P
- Mfr. Part No. SM30T28CAY
- RS Stock No. 7957486P
- Mfr. Part No. SM30T33CAY
- RS Stock No. 7957524P
- Mfr. Part No. SM30T18CAY
Related links
- STMicroelectronics 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SM30T33CAY 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SM30T28CAY 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SM30T18CAY 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SM30T23CAY 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Bourns SMLJ26CA-Q 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMDJ24CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Wurth Elektronik 1-Element Bi-Directional TVS Diode 2-Pin DO-214






