STMicroelectronics SM15T15CAY 1-Element Bi-Directional TVS Diode, 1500 W, 2-Pin DO-214AB
- RS Stock No.:
- 795-7477
- Mfr. Part No.:
- SM15T15CAY
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 795-7477
- Mfr. Part No.:
- SM15T15CAY
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Number of Elements per Chip | 1 | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Peak Pulse Power Dissipation (Pppm) | 1500 W | |
| Pin Count | 2 | |
| Package Type | DO-214AB (SMC) | |
| Clamping Voltage (VC) | 27.2 V | |
| Diode Configuration | Single | |
| Height | 2.45 mm | |
| Length | 7.15 mm | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Peak Pulse Current (Ippm) | 368 A | |
| Maximum Reverse Leakage Current | 1 μA | |
| Maximum Reverse Stand-off Voltage (Vwm) | 12.8 V | |
| Minimum Breakdown Voltage (Vbr) | 14.3 V | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Width | 6.25 mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Number of Elements per Chip 1 | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Peak Pulse Power Dissipation (Pppm) 1500 W | ||
Pin Count 2 | ||
Package Type DO-214AB (SMC) | ||
Clamping Voltage (VC) 27.2 V | ||
Diode Configuration Single | ||
Height 2.45 mm | ||
Length 7.15 mm | ||
Maximum Operating Temperature 150 °C | ||
Maximum Peak Pulse Current (Ippm) 368 A | ||
Maximum Reverse Leakage Current 1 μA | ||
Maximum Reverse Stand-off Voltage (Vwm) 12.8 V | ||
Minimum Breakdown Voltage (Vbr) 14.3 V | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Width 6.25 mm | ||
Transil™ TVS SMT Bidirectional 1500W, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics SM15T15CAY 1-Element Bi-Directional TVS Diode 2-Pin DO-214AB
- Littelfuse 1-Element Bi-Directional TVS Diode 2-Pin DO-214AB
- Wurth Elektronik 824541121 1-Element Bi-Directional TVS Diode 2-Pin DO-214AB
- Wurth Elektronik 1-Element Bi-Directional TVS Diode 2-Pin DO-214AB
- Littelfuse SMCJ48CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214AB
- Littelfuse SMCJ26CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214AB
- Littelfuse SMCJ350CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214AB
- Littelfuse 1.5SMC440CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214AB
