STMicroelectronics SMAJ70CA-TR 1-Element Bi-Directional TVS Diode, 400 W, 2-Pin DO-214
- RS Stock No.:
- 795-6935
- Mfr. Part No.:
- SMAJ70CA-TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 1250 more to save $12.50
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$21.60
(exc. GST)
$23.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 12 March 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 1200 | $0.432 | $21.60 | - |
| 1250 - 2450 | $0.422 | $21.10 | $12.50 |
| 2500 + | $0.415 | $20.75 | $42.50 |
*price indicative
- RS Stock No.:
- 795-6935
- Mfr. Part No.:
- SMAJ70CA-TR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 77.8V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 70V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| Clamping Voltage VC | 146V | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 16A | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Length | 4.6mm | |
| Height | 2.45mm | |
| Standards/Approvals | No | |
| Width | 2.9mm | |
| Series | SMAJxxCA | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 77.8V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 70V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 400W | ||
Clamping Voltage VC 146V | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 16A | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Length 4.6mm | ||
Height 2.45mm | ||
Standards/Approvals No | ||
Width 2.9mm | ||
Series SMAJxxCA | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1μA | ||
Transil™ TVS SMT Bidirectional 400W, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMAJ130CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMAJ10CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMAJ40CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMAJ18CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMAJ28CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMAJ6.5CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMAJ170CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214
