STMicroelectronics SMA6J5.0CA-TR 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-214
- RS Stock No.:
- 795-6890
- Mfr. Part No.:
- SMA6J5.0CA-TR
- Brand:
- STMicroelectronics
Subtotal (1 pack of 25 units)*
$18.95
(exc. GST)
$20.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 8,600 unit(s) shipping from 05 October 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 1225 | $0.758 | $18.95 |
| 1250 - 2475 | $0.74 | $18.50 |
| 2500 + | $0.729 | $18.23 |
*price indicative
- RS Stock No.:
- 795-6890
- Mfr. Part No.:
- SMA6J5.0CA-TR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 6.4V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Maximum Peak Pulse Current Ippm | 298A | |
| Clamping Voltage VC | 13.4V | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 10mA | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 175°C | |
| Height | 2.03mm | |
| Standards/Approvals | No | |
| Width | 2.9mm | |
| Series | SMA6JxxCA | |
| Length | 4.6mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 50μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 6.4V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Maximum Peak Pulse Current Ippm 298A | ||
Clamping Voltage VC 13.4V | ||
Minimum Operating Temperature -55°C | ||
Test Current It 10mA | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 175°C | ||
Height 2.03mm | ||
Standards/Approvals No | ||
Width 2.9mm | ||
Series SMA6JxxCA | ||
Length 4.6mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 50μA | ||
Transil™ TVS Axial Bidirectional 600W, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMBJ30CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMBJ26CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMBJ13CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMBJ24CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMBJ15CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMBJ100CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMBJ33CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214
