Littelfuse SMBJ15A 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-214

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$13.28

(exc. GST)

$14.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,550 unit(s) ready to ship from another location
  • Plus 4,825 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 725$0.531$13.28
750 - 1475$0.529$13.23
1500 +$0.516$12.90

*price indicative

Packaging Options:
RS Stock No.:
764-5587
Distrelec Article No.:
304-45-445
Mfr. Part No.:
SMBJ15A
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

16.7V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

15V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Minimum Operating Temperature

-65°C

Clamping Voltage VC

24.4V

Test Current It

1mA

Maximum Peak Pulse Current Ippm

24.6A

ESD Protection

Yes

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Height

2.237mm

Length

4.57mm

Series

SMBJ

Width

3.94mm

Standards/Approvals

No

Maximum Reverse Leakage Current

1μA

Automotive Standard

No

TVS Diodes SMT Unidirectional 600W, SMBJ Series, Littelfuse


Transient Voltage Suppressors, Littelfuse


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy