Littelfuse P6SMB33A 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-214
- RS Stock No.:
- 764-5492
- Distrelec Article No.:
- 304-45-434
- Mfr. Part No.:
- P6SMB33A
- Brand:
- Littelfuse
This image is representative of the product range
Add 750 more to save -
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$4.26
(exc. GST)
$4.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 110 unit(s) shipping from 23 November 2026
- Plus 3,580 unit(s) shipping from 30 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 740 | $0.426 | $4.26 | - |
| 750 - 1490 | $0.425 | $4.25 | - |
| 1500 + | $0.422 | $4.22 | - |
*price indicative
- RS Stock No.:
- 764-5492
- Distrelec Article No.:
- 304-45-434
- Mfr. Part No.:
- P6SMB33A
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 31.4V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 28.2V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 13.3A | |
| Clamping Voltage VC | 45.7V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -65°C | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.237mm | |
| Length | 4.57mm | |
| Series | P6SMB | |
| Width | 3.94mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 31.4V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 28.2V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 13.3A | ||
Clamping Voltage VC 45.7V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -65°C | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Height 2.237mm | ||
Length 4.57mm | ||
Series P6SMB | ||
Width 3.94mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1μA | ||
TVS Diodes SMT Unidirectional 600W, P6SMB Series, Littelfuse
Transient Voltage Suppressors, Littelfuse
Related links
- Littelfuse 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMBJ58A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMBJ18A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse SZP6SMB51AT3G 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse P6SMB6.8A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMBJ12A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMBJ7.0A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMBJ24A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
