DiodesZetex SMAJ58A-13-F 1-Element Uni-Directional TVS Diode, 400 W, 2-Pin DO-214
- RS Stock No.:
- 751-5010
- Mfr. Part No.:
- SMAJ58A-13-F
- Brand:
- DiodesZetex
This image is representative of the product range
Add 1250 more to save $1.25
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$16.75
(exc. GST)
$18.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 18,050 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 1200 | $0.335 | $16.75 | - |
| 1250 - 2450 | $0.334 | $16.70 | $1.25 |
| 2500 + | $0.331 | $16.55 | $10.00 |
*price indicative
- RS Stock No.:
- 751-5010
- Mfr. Part No.:
- SMAJ58A-13-F
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 64.4V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 58V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| ESD Protection | No | |
| Maximum Peak Pulse Current Ippm | 4.3A | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 93.6V | |
| Test Current It | 1mA | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Series | SMAJ | |
| Width | 2.92mm | |
| Length | 4.6mm | |
| Height | 2.1mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 5μA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 64.4V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 58V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 400W | ||
ESD Protection No | ||
Maximum Peak Pulse Current Ippm 4.3A | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 93.6V | ||
Test Current It 1mA | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Series SMAJ | ||
Width 2.92mm | ||
Length 4.6mm | ||
Height 2.1mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 5μA | ||
Transient Voltage Suppressors SMT Unidirectional 400W, SMAJ Series, Diodes Inc
Transient Voltage Suppressors, Diodes Inc
Related links
- DiodesZetex 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMAJ78AQ-13-F 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMAJ130A-13-F 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMAJ18A-13-F 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMAT70A-13-F 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMAJ12A-13-F 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMAJ75A-13-F 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMAJ10A-13-F 1-Element Uni-Directional TVS Diode 2-Pin DO-214
