STMicroelectronics SMBJ6.5CA-TR 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-214

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$10.88

(exc. GST)

$11.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
  • Plus 1,250 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 600$0.435$10.88
625 - 1225$0.433$10.83
1250 +$0.422$10.55

*price indicative

Packaging Options:
RS Stock No.:
714-7238
Mfr. Part No.:
SMBJ6.5CA-TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Direction Type

Bi-Directional

Diode Configuration

Single

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

7.2V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

6.5V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Clamping Voltage VC

14.5V

Test Current It

10mA

Maximum Peak Pulse Current Ippm

276A

Minimum Operating Temperature

-55°C

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Height

2.45mm

Standards/Approvals

No

Series

SMBJ

Length

4.6mm

Width

3.95mm

Maximum Reverse Leakage Current

20μA

Automotive Standard

No

Transil™ TVS SMT Bidirectional 600W, SMBJ Series, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy