Vishay SM6T33A-E3/52 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-214

This image is representative of the product range

Subtotal (1 pack of 25 units)*

$13.18

(exc. GST)

$14.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,475 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +$0.527$13.18

*price indicative

Packaging Options:
RS Stock No.:
699-7994
Distrelec Article No.:
304-36-149
Mfr. Part No.:
SM6T33A-E3/52
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

31.4V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

28.2V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Clamping Voltage VC

59V

ESD Protection

Yes

Minimum Operating Temperature

-65°C

Test Current It

1mA

Maximum Peak Pulse Current Ippm

68A

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Width

3.94mm

Standards/Approvals

No

Length

4.57mm

Height

2.24mm

Series

TRANSZORB TVS

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 600W, SM6T Series, Vishay Semiconductor


Transient Voltage Suppressors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy