Semtech RCLAMP0504P.TCT, Uni-Directional TVS Diode Array, 150W, 6-Pin SLP EP
- RS Stock No.:
- 691-0666
- Mfr. Part No.:
- RCLAMP0504P.TCT
- Brand:
- Semtech
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 691-0666
- Mfr. Part No.:
- RCLAMP0504P.TCT
- Brand:
- Semtech
Technical data sheets
Legislation and Compliance
Product Details
High-Current Lightning Protection, Semtech
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Transient Voltage Suppressors, Semtech
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Direction Type | Uni-Directional |
Maximum Clamping Voltage | 25V |
Minimum Breakdown Voltage | 6V |
Mounting Type | Surface Mount |
Package Type | SLP EP |
Maximum Reverse Stand-off Voltage | 5V |
Pin Count | 6 |
Peak Pulse Power Dissipation | 150W |
Maximum Peak Pulse Current | 6A |
ESD Protection | Yes |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Dimensions | 1.6 x 1.6 x 0.55mm |
Maximum Operating Temperature | +125 °C |
Width | 1.6mm |
Length | 1.6mm |
Maximum Reverse Leakage Current | 3µA |
Height | 0.55mm |
Test Current | 1mA |
Related links
- Semtech RCLAMP0504P.TCT, Uni-Directional TVS Diode Array, 150W,...
- Semtech RCLAMP2504P.TCT, Uni-Directional TVS Diode Array, 80W, 6-Pin SLP EP
- Semtech RCLAMP1654P.TCT, Dual-Element Uni-Directional TVS Diode...
- Semtech RCLAMP3654P.TCT, Dual-Element Uni-Directional TVS Diode...
- Semtech RCLAMP0503F.TCT, Uni-Directional TVS Diode Array, 150W,...
- Semtech UCLAMP1201P.TCT, Uni-Directional TVS Diode, 200W, 2-Pin SLP EP
- Semtech RCLAMP0504PATCT, 9-Element Uni-Directional TVS Diode,...
- Semtech UCLAMP1211P.TCT, Bi-Directional TVS Diode, 200W, 2-Pin SLP EP