Taiwan Semi P6KE8.2CA R0, Bi-Directional TVS Diode, 600W, 2-Pin DO-15
- RS Stock No.:
- 687-3933
- Mfr. Part No.:
- P6KE8.2CA R0
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 687-3933
- Mfr. Part No.:
- P6KE8.2CA R0
- Brand:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Maximum Clamping Voltage | 12.1V | |
| Minimum Breakdown Voltage | 7.79V | |
| Mounting Type | Through Hole | |
| Package Type | DO-15 | |
| Maximum Reverse Stand-off Voltage | 7V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 600W | |
| Maximum Peak Pulse Current | 52A | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +175 °C | |
| Dimensions | 7.6 x 3.6 x 3.6mm | |
| Maximum Reverse Leakage Current | 400µA | |
| Length | 7.6mm | |
| Test Current | 10mA | |
| Width | 3.6mm | |
| Height | 3.6mm | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Maximum Clamping Voltage 12.1V | ||
Minimum Breakdown Voltage 7.79V | ||
Mounting Type Through Hole | ||
Package Type DO-15 | ||
Maximum Reverse Stand-off Voltage 7V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 600W | ||
Maximum Peak Pulse Current 52A | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +175 °C | ||
Dimensions 7.6 x 3.6 x 3.6mm | ||
Maximum Reverse Leakage Current 400µA | ||
Length 7.6mm | ||
Test Current 10mA | ||
Width 3.6mm | ||
Height 3.6mm | ||
Related links
- Taiwan Semi P6KE33CA R0 600W, 2-Pin DO-15
- Taiwan Semi P6SMB22CA R4 600W, 2-Pin DO-214AA
- Taiwan Semi P6SMB36CA R5 600W, 2-Pin DO-214AA
- Taiwan Semi P6SMB39CA R5 600W, 2-Pin DO-214AA
- Taiwan Semi P6SMB200CA R5 600W, 2-Pin DO-214AA
- Taiwan Semi P6KE24A 600W, 2-Pin DO-15
- Taiwan Semi P6SMB47A R5 600W, 2-Pin DO-214AA
- Taiwan Semi P6KE20A 600W, 2-Pin DO-15
