Vishay 1.5KE160CA-E3/54 1-Element Bi-Directional TVS Diode, 1.5 kW, 2-Pin 1.5KE
- RS Stock No.:
- 638-7482
- Mfr. Part No.:
- 1.5KE160CA-E3/54
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$10.73
(exc. GST)
$11.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 40 unit(s) ready to ship from another location
- Plus 855 unit(s) shipping from 13 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 345 | $2.146 | $10.73 |
| 350 - 695 | $2.114 | $10.57 |
| 700 + | $2.074 | $10.37 |
*price indicative
- RS Stock No.:
- 638-7482
- Mfr. Part No.:
- 1.5KE160CA-E3/54
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 152V | |
| Mount Type | Through Hole | |
| Package Type | 1.5KE | |
| Maximum Reverse Stand-off Voltage Vwm | 136V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1.5kW | |
| Clamping Voltage VC | 219V | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 6.8A | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 175°C | |
| Width | 5.3mm | |
| Height | 5.3mm | |
| Standards/Approvals | No | |
| Series | TRANSZORB TVS | |
| Length | 9.5mm | |
| Diameter | 5.3mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 152V | ||
Mount Type Through Hole | ||
Package Type 1.5KE | ||
Maximum Reverse Stand-off Voltage Vwm 136V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1.5kW | ||
Clamping Voltage VC 219V | ||
Minimum Operating Temperature -55°C | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 6.8A | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 175°C | ||
Width 5.3mm | ||
Height 5.3mm | ||
Standards/Approvals No | ||
Series TRANSZORB TVS | ||
Length 9.5mm | ||
Diameter 5.3mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q101 | ||
TRANSZORB® Transient Voltage Suppressors Axial Bidirectional 1500W, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
Related links
- Vishay 1-Element Bi-Directional TVS Diode 2-Pin 1.5KE
- Vishay 1.5KE100CA-E3/54 1-Element Bi-Directional TVS Diode 2-Pin 1.5KE
- Vishay 1.5KE22CA-E3/54 1-Element Bi-Directional TVS Diode 2-Pin 1.5KE
- Vishay 1.5KE16CA-E3/54 1-Element Bi-Directional TVS Diode 2-Pin 1.5KE
- Vishay 1.5KE47CA-E3/54 1-Element Bi-Directional TVS Diode 2-Pin 1.5KE
- Vishay 1.5KE120CA-E3/54 1-Element Bi-Directional TVS Diode 2-Pin 1.5KE
- Vishay 1.5KE18CA-E3/54 1-Element Bi-Directional TVS Diode 2-Pin 1.5KE
- Vishay 1.5KE220CA-E3/54 1-Element Bi-Directional TVS Diode 2-Pin 1.5KE
