STMicroelectronics DVIULC6-4SC6 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-23

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$6.03

(exc. GST)

$6.64

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 990 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$1.206$6.03

*price indicative

Packaging Options:
RS Stock No.:
624-7637
Mfr. Part No.:
DVIULC6-4SC6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Diode Configuration

Complex Array

Direction Type

Uni-Directional

Product Type

TVS Diode Array

Minimum Breakdown Voltage Vbr

6V

Mount Type

Surface

Package Type

SOT-23

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

6

Clamping Voltage VC

12V

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

5A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Number of Elements per Chip

4

Standards/Approvals

No

Series

DVIULC6

Width

1.75mm

Length

3.05mm

Height

1.3mm

Automotive Standard

No

Maximum Reverse Leakage Current

500nA

Serial Data Bus ESD Protection


Electrostatic Discharge (ESD) prtotection for: DVI, HDMI, IEEE1394, USB, Ethernet & video lines.

Ultra-low capacitance

2 and 4 Line ESD Protection

Complies with Standard IEC61000-4-2 level 4

Transient Voltage Suppressors (Data Lines)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy