STMicroelectronics 1.5KE100A 1-Element Uni-Directional TVS Diode, 1500 W, 2-Pin DO-201

This image is representative of the product range

Subtotal (1 pack of 10 units)*

$7.59

(exc. GST)

$8.35

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 130 left, ready to ship from another location
  • Final 2,210 unit(s) shipping from 26 November 2026
Units
Per unit
Per Pack*
10 +$0.759$7.59

*price indicative

Packaging Options:
RS Stock No.:
486-4123
Mfr. Part No.:
1.5KE100A
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

95V

Mount Type

Through Hole

Package Type

DO-201

Maximum Reverse Stand-off Voltage Vwm

85.5V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1500W

Maximum Peak Pulse Current Ippm

56A

Test Current It

1mA

Minimum Operating Temperature

-65°C

Clamping Voltage VC

178V

ESD Protection

No

Maximum Operating Temperature

175°C

Number of Elements per Chip

1

Height

5.3mm

Length

9.5mm

Series

1.5KE

Standards/Approvals

UL 497B File number:QVGQ2.E136224

Width

5.3mm

Diameter

5.3mm

Automotive Standard

No

Maximum Reverse Leakage Current

1μA

Transil™ TVS Axial Unidirectional 1500W, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy