STMicroelectronics 1-Element Uni-Directional TVS Diode, 1.5 kW, 2-Pin DO-201

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$13.03

(exc. GST)

$14.33

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 310 left, ready to ship from another location
  • Final 980 unit(s) shipping from 16 November 2026

Units
Per unit
Per Pack*
10 - 140$1.303$13.03
150 - 290$1.271$12.71
300 +$1.252$12.52

*price indicative

Packaging Options:
RS Stock No.:
486-0749
Mfr. Part No.:
1.5KE6V8A
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Diode Configuration

Single

Direction Type

Uni-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

6.45V

Mount Type

Through Hole

Package Type

DO-201

Maximum Reverse Stand-off Voltage Vwm

5.8V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

Maximum Peak Pulse Current Ippm

746A

ESD Protection

No

Minimum Operating Temperature

-65°C

Test Current It

10mA

Clamping Voltage VC

13.4V

Maximum Operating Temperature

175°C

Number of Elements per Chip

1

Standards/Approvals

No

Series

1.5KE

Diameter

5.3mm

Length

9.5mm

Width

5.3mm

Height

5.3mm

Automotive Standard

No

Maximum Reverse Leakage Current

1mA

Transil™ TVS Axial Unidirectional 1500W, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy