STMicroelectronics P6KE10A, Uni-Directional TVS Diode, 600W, 2-Pin DO-15
- RS Stock No.:
- 485-9171P
- Mfr. Part No.:
- P6KE10A
- Brand:
- STMicroelectronics
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 485-9171P
- Mfr. Part No.:
- P6KE10A
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Maximum Clamping Voltage | 18.6V | |
| Minimum Breakdown Voltage | 9.5V | |
| Mounting Type | Through Hole | |
| Package Type | DO-15 | |
| Maximum Reverse Stand-off Voltage | 8.5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 600W | |
| Maximum Peak Pulse Current | 215A | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -65 °C | |
| Dimensions | 6.75 x 3.53 x 3.53mm | |
| Maximum Operating Temperature | +175 °C | |
| Width | 3.53mm | |
| Test Current | 1mA | |
| Height | 3.53mm | |
| Length | 6.75mm | |
| Maximum Reverse Leakage Current | 10µA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 18.6V | ||
Minimum Breakdown Voltage 9.5V | ||
Mounting Type Through Hole | ||
Package Type DO-15 | ||
Maximum Reverse Stand-off Voltage 8.5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 600W | ||
Maximum Peak Pulse Current 215A | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -65 °C | ||
Dimensions 6.75 x 3.53 x 3.53mm | ||
Maximum Operating Temperature +175 °C | ||
Width 3.53mm | ||
Test Current 1mA | ||
Height 3.53mm | ||
Length 6.75mm | ||
Maximum Reverse Leakage Current 10µA | ||
- RS Stock No. 4859238
- Mfr. Part No. P6KE180A
Each (In a Pack of 10)
$0.762
- RS Stock No. 1686156
- Mfr. Part No. P6KE400A
Each (On a Tape of 1000)
$0.347
- RS Stock No. 4859193P
- Mfr. Part No. P6KE150A
Each (Supplied as a Tape)
$0.598
- RS Stock No. 4859238P
- Mfr. Part No. P6KE180A
Each (Supplied as a Tape)
$0.762






