STMicroelectronics BZW50-33 1-Element Uni-Directional TVS Diode, 5 kW, 2-Pin R-6

This image is representative of the product range

Subtotal (1 unit)*

$5.78

(exc. GST)

$6.36

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 67 left, ready to ship from another location
  • Plus 5 unit(s) shipping from 17 November 2026
  • Final 200 unit(s) shipping from 20 January 2027
Units
Per unit
1 +$5.78

*price indicative

Packaging Options:
RS Stock No.:
485-7002
Mfr. Part No.:
BZW50-33
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Diode Configuration

Single

Direction Type

Uni-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

36.6V

Mount Type

Through Hole

Package Type

R-6

Maximum Reverse Stand-off Voltage Vwm

33V

Pin Count

2

Peak Pulse Power Dissipation Pppm

5kW

Test Current It

1mA

Minimum Operating Temperature

-65°C

Maximum Peak Pulse Current Ippm

789A

Clamping Voltage VC

76V

Number of Elements per Chip

1

Maximum Operating Temperature

175°C

Series

BZW50

Width

9.1mm

Diameter

9.1mm

Length

9.1mm

Standards/Approvals

No

Height

9.1mm

Maximum Reverse Leakage Current

5μA

Automotive Standard

No

Transil™ TVS Axial Unidirectional 5000W, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Each (In a Bag of 100)
$5.564
Each
$5.23
Each (In a Pack of 2)
$4.065
Each
$2.55

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy