Vishay SM5S26CAHM3/I 1-Element Bi-Directional TVS Diode, 2400 W, 2-Pin DO-218AB

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
280-2035
Mfr. Part No.:
SM5S26CAHM3/I
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Bi-Directional

Diode Configuration

Single

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

28.9V

Mount Type

Surface

Package Type

DO-218AB

Maximum Reverse Stand-off Voltage Vwm

26V

Pin Count

2

Peak Pulse Power Dissipation Pppm

2400W

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

85.5A

Test Current It

5mA

Minimum Operating Temperature

-55°C

Clamping Voltage VC

42.1V

Number of Elements per Chip

1

Maximum Operating Temperature

175°C

Series

SM5S10CA thru SM5S85CA

Length

15.4mm

Width

9.3mm

Height

2.3mm

Standards/Approvals

UL 94 V-0 Flammability, Meets MSL level 1 per J-STD-020, Halogen-Free, RoHS, Industrial Grade

Maximum Reverse Leakage Current

10μA

Automotive Standard

AEC-Q101

The Vishay TVS Diode is a surface mount Transient Voltage Suppressors diode. They can operate at high temperatures, up to 175 degree Celsius, making them suitable for applications that require high reliability, such as automotive systems. These TVS diodes can protect against voltage transients in both directions. This TVS diode is useful in sensitive electronics protection against voltage transients induced by inductive load switching and lightning, especially for automotive load dump protection application.

Lead free

Halogen free

AEC Q101 qualified

Low leakage current

High surge capability

High temperature stability

RoHS compliant junction passivation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy